EXAR SPX431AM1-L/TR, Adjustable Shunt Voltage Reference 2.5 - 36V, ±0.5 % 3-Pin, SOT-89

  • RS Stock No. 177-7101
  • Mfr. Part No. SPX431AM1-L/TR
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Voltage References, EXAR

Voltage References, EXAR

Specifications
Attribute Value
Nominal Voltage 2.5 - 36V
Package Type SOT-89
Reference Type Adjustable
Initial Accuracy ±0.5 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 100mA
Maximum Input Voltage 20 V
Minimum Output Voltage 2.49 V
Maximum Output Voltage 2.515 V
Pin Count 3
Dimensions 4.6 x 2.6 x 1.1mm
Minimum Operating Temperature 0 °C
Height 1.1mm
Maximum Operating Temperature +105 °C
Length 4.6mm
Width 2.6mm
On back order for despatch 08/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 0.241
(exc. GST)
$ 0.277
(inc. GST)
units
Per unit
Per Reel*
2500 +
$0.241
$602.50
*price indicative