- RS Stock No.:
- 191-4694
- Mfr. Part No.:
- MAX6126BASA30+
- Brand:
- Maxim Integrated
100 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$14.84
(exc. GST)
$17.07
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $14.84 | $29.68 |
*price indicative |
- RS Stock No.:
- 191-4694
- Mfr. Part No.:
- MAX6126BASA30+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Ultra-Low 1.3μVP-P Noise (0.1Hz to 10Hz, 2.048V Output)
Ultra-Low 3ppm/°C (max) Temperature Coefficient
±0.02% (max) Initial Accuracy
Wide (VOUT + 200mV) to 12.6V Supply Voltage Range
Low 200mV (max) Dropout Voltage
380μA Quiescent Supply Current
10mA Sink/Source-Current Capability
Stable with CLOAD = 0.1μF to 10μF
Low 20ppm/1000hr Long-Term Stability
0.025Ω (max) Load Regulation
20μV/V (max) Line Regulation
Force and Sense Outputs for Remote Sensing
Applications/Uses
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution A/D and D/A Converters
Precision Current Sources
Ultra-Low 3ppm/°C (max) Temperature Coefficient
±0.02% (max) Initial Accuracy
Wide (VOUT + 200mV) to 12.6V Supply Voltage Range
Low 200mV (max) Dropout Voltage
380μA Quiescent Supply Current
10mA Sink/Source-Current Capability
Stable with CLOAD = 0.1μF to 10μF
Low 20ppm/1000hr Long-Term Stability
0.025Ω (max) Load Regulation
20μV/V (max) Line Regulation
Force and Sense Outputs for Remote Sensing
Applications/Uses
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution A/D and D/A Converters
Precision Current Sources
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Reference Type | Precision |
Initial Accuracy | ±0.02% |
Mounting Type | Surface Mount |
Topology | Series, Shunt |
Maximum Input Voltage | 12.6 V |
Maximum Output Voltage | 3 V |
Pin Count | 8 |
Line Regulation | 50 μV/V |
Load Regulation | 30 μV/mA |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |