Analog Devices REF195GPZ, Fixed Series Voltage Reference 5V, ±0.04 % 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 4.99 V
Maximum Output Voltage 5.01 V
Pin Count 8
Line Regulation 8 ppm/V
Load Regulation 8 ppm/mA
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Maximum Operating Temperature +85 °C
Length 9.27mm
Width 7.24mm
Minimum Operating Temperature -40 °C
18 : Next working day
54 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 7.58
(exc. GST)
$ 8.72
(inc. GST)
units
Per unit
1 - 9
$7.58
10 - 49
$7.39
50 - 99
$7.24
100 - 249
$7.08
250 +
$6.90
Packaging Options:
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.