Analog Devices ADR431ARMZ, Fixed Series Voltage Reference 2.5V, ±0.13 % 8-Pin, MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type MSOP
Reference Type Fixed
Initial Accuracy ±0.13 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 20 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 15 ppm/mA
Dimensions 3 x 3 x 0.85mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3mm
Height 0.85mm
Width 3mm
141 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 10.49
(exc. GST)
$ 12.06
(inc. GST)
units
Per unit
1 - 9
$10.49
10 - 49
$10.12
50 - 99
$9.77
100 - 249
$9.53
250 +
$9.46
Packaging Options:
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precision Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
The Analog Devices shunt precision, ±3.5mV, 3 pin ...
Description:
The Analog Devices shunt precision, ±3.5mV, 3 pin voltage reference is a new age device with an advanced design. It eliminates the need for an external capacitor, yet it is stable with any capacitive load. • Initial accuracy is ±0.35% ...