- RS Stock No.:
- 732-1345
- Mfr. Part No.:
- LM385BLPR-1-2
- Brand:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$1.494
(exc. GST)
$1.718
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $1.494 | $7.47 |
*price indicative |
- RS Stock No.:
- 732-1345
- Mfr. Part No.:
- LM385BLPR-1-2
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Shunt Voltage Reference, Fixed, 1.2V to 2.3V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.235V |
Package Type | TO-92 |
Reference Type | Fixed |
Initial Accuracy | ±1.0 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Current | 20mA |
Minimum Output Voltage | 1.22 V |
Maximum Output Voltage | 1.25 V |
Pin Count | 3 |
Load Regulation | 20 mV |
Dimensions | 5.21 x 4.19 x 5.34mm |
Height | 5.34mm |
Minimum Operating Temperature | 0 °C |
Length | 5.21mm |
Maximum Operating Temperature | +70 °C |
Width | 4.19mm |