EXAR SPX431AM1-L/TR, Adjustable Shunt Voltage Reference 2.5 - 36V, ±0.5 % 3-Pin, SOT-89

  • RS Stock No. 778-0882
  • Mfr. Part No. SPX431AM1-L/TR
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Voltage References, EXAR

Voltage References, EXAR

Specifications
Attribute Value
Nominal Voltage 2.5 - 36V
Package Type SOT-89
Reference Type Adjustable
Initial Accuracy ±0.5 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 100mA
Maximum Input Voltage 20 V
Minimum Output Voltage 2.49 V
Maximum Output Voltage 2.515 V
Pin Count 3
Dimensions 4.6 x 2.6 x 1.1mm
Length 4.6mm
Maximum Operating Temperature +105 °C
Height 1.1mm
Minimum Operating Temperature 0 °C
Width 2.6mm
1100 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$ 0.60
(exc. GST)
$ 0.69
(inc. GST)
units
Per unit
Per Pack*
25 - 25
$0.60
$15.00
50 - 100
$0.593
$14.825
125 - 225
$0.586
$14.65
250 - 475
$0.58
$14.50
500 +
$0.578
$14.45
*price indicative
Packaging Options: