Linear Technology LT1027BCN8-5#PBF, Fixed Series Voltage Reference 5V, ±0.05 % 8-Pin, PDIP

  • RS Stock No. 779-8971
  • Mfr. Part No. LT1027BCN8-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage Reference, 5V, Linear Technology

Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 15mA
Maximum Input Voltage 40 V
Minimum Output Voltage 4.9975 V
Maximum Output Voltage 5.0025 V
Pin Count 8
Line Regulation 25 ppm/V
Load Regulation 8 ppm/mA
Dimensions 10.16 x 6.477 x 3.302mm
Height 3.302mm
Length 10.16mm
Maximum Operating Temperature +70 °C
Width 6.477mm
Minimum Operating Temperature 0 °C
106 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 21.02
(exc. GST)
$ 24.17
(inc. GST)
units
Per unit
1 - 9
$21.02
10 - 49
$20.74
50 - 99
$19.76
100 - 249
$18.94
250 +
$18.34
Packaging Options:
Related Products
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...
The Microchip MCP1501 is a High-Precision Buffered Voltage ...
Description:
The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. Maximum Temperature Coefficient: ...
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer ...
A simple way to achieve a stable voltage ...
Description:
A simple way to achieve a stable voltage with adjustable precision devices. Adjustable precision devices make it easy to find the right part for your power management designs and other applications. They include different voltage tolerances, temperature ranges and dynamic ...