- RS Stock No.:
- 806-4030
- Mfr. Part No.:
- LM431CIMX
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 806-4030
- Mfr. Part No.:
- LM431CIMX
- Brand:
- onsemi
Legislation and Compliance
Product Details
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Voltage References, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOIC |
Reference Type | Adjustable |
Initial Accuracy | ±0.5 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Minimum Output Voltage | 2.5 (Cathode) V |
Maximum Output Voltage | 36 V |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |