15 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-220F
This image is representative of the product range
Discontinued product
- RS Stock No.:
- 367-524
- Mfr. Part No.:
- NJM7815FA
- Manufacturer:
- New Japan Radio
RoHS Status: Not Applicable
NJM78xx, 1.5A Voltage Regulators, New Japan Radio
Attribute | Value |
Regulator Type | Linear Voltage |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Line Regulation | 150 mV |
Load Regulation | 150 mV |
Mounting Type | Through Hole |
Polarity | Positive |
Quiescent Current | 4.4mA |
Package Type | TO-220F |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 1W |
Dimensions | 10 x 4.7 x 9.5mm |
Height | 9.5mm |
Minimum Operating Temperature | -40 °C |
Width | 4.7mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +85 °C |
Length | 10mm |