Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

ROHM BAJ2DD0T, 1 Low Dropout Voltage, Voltage Regulator 2A, 12 V 3+Tab-Pin, TO-220FP

RS Stock No.:
128-8862
Mfr. Part No.:
BAJ2DD0T
Manufacturer:
ROHM
ROHM

This image is representative of the product range

View all Voltage Regulators
15 Within 7 working day(s) (Global stock)
30 Within 5 working day(s) (Global stock)
Add to Basket
units

Added

Price (ex. GST) Each (In a Pack of 5)

$4.998

(exc. GST)

$5.748

(inc. GST)

unitsPer unitPer Pack*
5 - 20$4.998$24.99
25 - 45$4.654$23.27
50 - 245$4.214$21.07
250 - 495$3.854$19.27
500 +$3.55$17.75
*price indicative
RS Stock No.:
128-8862
Mfr. Part No.:
BAJ2DD0T
Manufacturer:
ROHM

Legislation and Compliance


Product Details

LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor



Specifications

AttributeValue
Maximum Output Current2A
Regulator TypeLow Dropout Voltage
Number of Outputs1
Output Voltage12 V
Line Regulation50 mV
Accuracy±1%
Load Regulation200 mV
Mounting TypeThrough Hole
PolarityPositive
Package TypeTO-220FP
Pin Count3+Tab
Output TypeFixed
Dimensions10 x 4.5 x 17mm
Minimum Input Voltage3 V
Maximum Input Voltage25 V
Height17mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Length10mm
Width4.5mm
15 Within 7 working day(s) (Global stock)
30 Within 5 working day(s) (Global stock)
Add to Basket
units

Added

Price (ex. GST) Each (In a Pack of 5)

$4.998

(exc. GST)

$5.748

(inc. GST)

unitsPer unitPer Pack*
5 - 20$4.998$24.99
25 - 45$4.654$23.27
50 - 245$4.214$21.07
250 - 495$3.854$19.27
500 +$3.55$17.75
*price indicative