Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

ROHM BU6651NUX-TR, 3 Low Dropout Voltage, Voltage Regulator 200mA, 1.5 V, 1.8 V, 2.8 V 8-Pin, VSON

RS Stock No.:
184-5316
Mfr. Part No.:
BU6651NUX-TR
Manufacturer:
ROHM
ROHM
View all Voltage Regulators
80 In stock for delivery within 5 working day(s)
Add to Basket
units

Added

Price (ex. GST) Each (In a Pack of 10)

$1.913

(exc. GST)

$2.20

(inc. GST)

unitsPer unitPer Pack*
10 - 40$1.913$19.13
50 - 90$1.861$18.61
100 - 990$1.761$17.61
1000 +$1.653$16.53
*price indicative
RS Stock No.:
184-5316
Mfr. Part No.:
BU6651NUX-TR
Manufacturer:
ROHM
COO (Country of Origin):
JP

Legislation and Compliance

COO (Country of Origin):
JP

Product Details




Specifications

AttributeValue
Regulator TypeLow Dropout Voltage
Maximum Output Current200mA
Output Voltage1.5 V, 1.8 V, 2.8 V
Number of Outputs3
Line Regulation20 mV
Load Regulation80 mV
Accuracy±1%
Mounting TypeSurface Mount
Package TypeVSON
Pin Count8
Output TypeFixed
Dimensions3 x 2 x 0.58mm
Minimum Input Voltage2.5 V
Maximum Operating Temperature+85 °C
Height0.58mm
Minimum Operating Temperature-40 °C
Maximum Input Voltage5.5 V
Length3mm
Width2mm
80 In stock for delivery within 5 working day(s)
Add to Basket
units

Added

Price (ex. GST) Each (In a Pack of 10)

$1.913

(exc. GST)

$2.20

(inc. GST)

unitsPer unitPer Pack*
10 - 40$1.913$19.13
50 - 90$1.861$18.61
100 - 990$1.761$17.61
1000 +$1.653$16.53
*price indicative