ROHM Voltage Detector 4.06V max. 5-Pin VSOF, BD4840FVE-TR
- RS Stock No.:
- 368-713
- Mfr. Part No.:
- BD4840FVE-TR
- Manufacturer:
- ROHM
This image is representative of the product range
View all Voltage Supervisors
110 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.777
(exc. GST)
$0.894
(inc. GST)
units | Per unit | Per Pack* |
10 - 10 | $0.777 | $7.77 |
20 - 40 | $0.756 | $7.56 |
50 + | $0.726 | $7.26 |
*price indicative |
- RS Stock No.:
- 368-713
- Mfr. Part No.:
- BD4840FVE-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Voltage Detector & Reset Circuit, ROHM BD48xx
Specifications
Attribute | Value |
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 4.06V |
Minimum Reset Threshold Voltage | 3.94V |
Mounting Type | Surface Mount |
Package Type | VSOF |
Pin Count | 5 |
Dimensions | 1.6 x 1.2 x 0.6mm |
Maximum Monitored Voltage | 6V |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Temperature | +105 °C |
Minimum Monitored Voltage | 2.3V |
Minimum Operating Temperature | -40 °C |