Recently searched

    Analog Devices Voltage Controller 1V max. 8-Pin TSOT-23, LTC2954CTS8-2#TRMPBF

    RS Stock No.:
    155-7569
    Mfr. Part No.:
    LTC2954CTS8-2#TRMPBF
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all Voltage Supervisors
    1000 In stock for delivery within 7 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (On a Reel of 500)

    Was $6.635

    You pay

    $6.432

    (exc. GST)

    $7.397

    (inc. GST)

    unitsPer unitPer Reel*
    500 - 2000$6.432$3,216.00
    2500 +$5.788$2,894.00
    *price indicative
    RS Stock No.:
    155-7569
    Mfr. Part No.:
    LTC2954CTS8-2#TRMPBF
    Manufacturer:
    Analog Devices
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    Microprocessor Supervisory & Reset Circuits, Linear Technology


    Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

    The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
    Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

    Supply Voltage Detector
    Supply Voltage Monitor/Supervisor
    Power Supply Supervisor
    Microprocessor Supervisory
    Microprocessor Voltage Supervisor
    Microcontroller Reset Circuit
    Controllers/Monitors
    PMBus Digital Power Supply Managers

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Microprocessor Supply Voltage Supervisory & Reset Circuits


    Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


    Supply Voltage Detector
    Supply Voltage Supervisor
    Power Supply Supervisor
    Microprocessor Supervisory
    Microprocessor Voltage Supervisor
    Microcontroller Reset Circuit

    Specifications

    AttributeValue
    Maximum Reset Threshold Voltage1V
    Minimum Reset Threshold Voltage0.6V
    Mounting TypeSurface Mount
    Package TypeTSOT-23
    Pin Count8
    Dimensions2.9 x 1.75 x 0.9mm
    Maximum Operating Supply Voltage26.4 V
    Minimum Operating Temperature0 °C
    Maximum Operating Temperature+70 °C
    Minimum Operating Supply Voltage2.7 V
    1000 In stock for delivery within 7 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (On a Reel of 500)

    Was $6.635

    You pay

    $6.432

    (exc. GST)

    $7.397

    (inc. GST)

    unitsPer unitPer Reel*
    500 - 2000$6.432$3,216.00
    2500 +$5.788$2,894.00
    *price indicative