- RS Stock No.:
- 168-1059
- Mfr. Part No.:
- BU4209G-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-1059
- Mfr. Part No.:
- BU4209G-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's low voltage CMOS reset ICs utilize CMOS processes for high precision and low current consumption. In addition, a delay circuit is built in, enabling arbitrary setting of the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. The entire series is of course lead-free.
Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
High detection voltage accuracy : ±1%
Ultra-low current consumption
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 0.9V |
Maximum Operating Supply Voltage | 7 V |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |