ROHM Voltage Detector 5-Pin VSOF, BD5223FVE-TR
- RS Stock No.:
- 184-8237
- Mfr. Part No.:
- BD5223FVE-TR
- Manufacturer:
- ROHM
This image is representative of the product range
View all Voltage Supervisors
100 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$1.002
(exc. GST)
$1.152
(inc. GST)
units | Per unit | Per Pack* |
50 - 200 | $1.002 | $50.10 |
250 - 450 | $0.952 | $47.60 |
500 + | $0.903 | $45.15 |
*price indicative |
- RS Stock No.:
- 184-8237
- Mfr. Part No.:
- BD5223FVE-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Voltage Detector & Reset Circuit, ROHM BD52xx
Specifications
Attribute | Value |
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | VSOF |
Pin Count | 5 |
Dimensions | 1.6 x 1.2 x 0.6mm |
Maximum Monitored Voltage | 2.3V |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |