Renesas Electronics M51953AL, Reset Circuit, 4.05 → 4.45 V 5-Pin, SIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Reset IC, Renesas Electronics

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Voltage Detector
Number of Supervisors 1
Maximum Reset Threshold Voltage 4.45V
Minimum Reset Threshold Voltage 4.05V
Mounting Type Through Hole
Package Type SIP
Pin Count 5
Dimensions 11.7 x 1.97 x 4mm
Height 4mm
Length 11.7mm
Maximum Monitored Voltage 4.45V
Maximum Operating Supply Voltage 17 V
Width 1.97mm
Minimum Operating Supply Voltage 2 V
Minimum Monitored Voltage 4.05V
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Pack of 5)
$ 0.92
(exc. GST)
$ 1.06
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$0.92
$4.60
25 - 95
$0.814
$4.07
100 - 245
$0.708
$3.54
250 - 495
$0.67
$3.35
500 +
$0.64
$3.20
*price indicative
Packaging Options:
Related Products
The Casio fx-85GTX series is a dual powered ...
Description:
The Casio fx-85GTX series is a dual powered scientific calculator. This calculator takes a step further than the rest by offering solar power charge to ensure no loss of battery during a long period time of work or in a ...
Two way power. Auto Power Off. Dual Powered ...
Description:
Two way power. Auto Power Off. Dual Powered / Solar and Battery3 key memory and ± change sign key. Metallic finish. Mark up (MU) function1 x LR54 battery included. Dimensions 7 x 57 x 102 mm. Weight 35 g.
Casio MS-20B 12 digit mini desk calulator. 12-Digits ...
Description:
Casio MS-20B 12 digit mini desk calulator. 12-Digits EXTRA LARGE LC-Display. Two Way Power (Solar + Battery)Plastic Keys. Rubber Feet. Key Rollover.
The Casio MS-8B calculator has all the basic ...
Description:
The Casio MS-8B calculator has all the basic functions you need along side additional ones like Tax & change sign key. The extra large display makes it easier on the eyes. 8-Digits EXTRA LARGE LC-Display. Two Way Power (Solar + ...