- RS Stock No.:
- 799-8014
- Mfr. Part No.:
- MAX699CPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-8014
- Mfr. Part No.:
- MAX699CPA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated
The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive industry, industrial, servers & networking, laptops and notebook computers, controllers, critical μP monitoring, intelligent instruments such as testing equipment and portable battery equipment. The supervisory circuitry also provide maximum adjustability for reset & watchdog functions.
Key features –
Adjustable Reset Threshold
Adjustable Reset Timeout
Adjustable watchdog timeout multiplier
Power-supply transient immunity
Overvoltage protection switch controller
Thermal shutdown protection
Adjustable Reset Threshold
Adjustable Reset Timeout
Adjustable watchdog timeout multiplier
Power-supply transient immunity
Overvoltage protection switch controller
Thermal shutdown protection
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Power Supply Monitor |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |
Maximum Monitored Voltage | 5V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 3 V |