Analog Devices Voltage Controller 1V max. 8-Pin TSOT-23, LTC2954CTS8-1#TRMPBF

  • RS Stock No. 822-5951
  • Mfr. Part No. LTC2954CTS8-1#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Maximum Reset Threshold Voltage 1V
Minimum Reset Threshold Voltage 0.6V
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Dimensions 2.9 x 1.75 x 0.9mm
Maximum Operating Supply Voltage 26.4 V
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
46 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$ 7.54
(exc. GST)
$ 8.67
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$7.54
$15.08
10 - 38
$7.44
$14.88
40 - 98
$7.26
$14.52
100 - 198
$6.445
$12.89
200 +
$6.425
$12.85
*price indicative
Packaging Options:
Related Products
The flexible step-down switching regulator of the ROHM ...
Description:
The flexible step-down switching regulator of the ROHM is a switching regulator with built-in POWER MOSFET, which withstands high pressure. The operational frequency is freely configurable with external resistance. A wide input voltage range (7V to 35V) and temperature range ...
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is ...
Description:
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 ...
PNP low VCEsat Breakthrough In Small Signal (BISS) ...
Description:
PNP low VCEsat Breakthrough In Small Signal (BISS) transistor and NPN Resistor-Equipped Transistor (RET) in a SOT457 (SC-74) small Surface Mounted Device (SMD) plastic package. Low VCEsat transistor and RET in small SMD plastic package. Space saving solution that simplifies ...
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).