AD7740YRMZ, Voltage to Frequency Converter, Synchronous, 1000kHz ±0.018% of Span, 8-Pin uSOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Specifications
Attribute Value
Converter Function VFC
Converter Type Synchronous
Full Scale Frequency 1000kHz
Linearity Error ±0.018% of Span
Power Supply Type Single
Typical Single Supply Voltage 3.3 V, 5 V
Mounting Type Surface Mount
Package Type USOIC
Pin Count 8
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Length 3mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Width 3mm
550 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 3.874
(exc. GST)
$ 4.455
(inc. GST)
units
Per unit
Per Tube*
50 +
$3.874
$193.70
*price indicative
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
This voltage to frequency converter features excellent linearity ...
Description:
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.
The device is a high voltage converter smartly ...
Description:
The device is a high voltage converter smartly integrating an 800 V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as ...
This voltage to frequency converter features excellent linearity ...
Description:
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.