AD650JPZ, Voltage to Frequency Converter, Non-Synchronous, 1000kHz ±0.05%FSR, 20-Pin PLCC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Specifications
Attribute Value
Converter Function FVC, VFC
Converter Type Non-Synchronous
Full Scale Frequency 1000kHz
Linearity Error ±0.05%FSR
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V
Mounting Type Surface Mount
Package Type PLCC
Pin Count 20
Dimensions 9.04 x 9.04 x 3.68mm
Height 3.68mm
Length 9.04mm
Maximum Operating Temperature +70 °C
Width 9.04mm
Minimum Operating Temperature 0 °C
98 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 49)
$ 45.816
(exc. GST)
$ 52.688
(inc. GST)
units
Per unit
Per Tube*
49 +
$45.816
$2,244.984
*price indicative
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
National Semiconductor's economic Voltage to Frequency converters feature ...
Description:
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.Also available in this range are Frequency to Voltage converters that are well suited to applications such as ...
National Semiconductor's economic Voltage to Frequency converters feature ...
Description:
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.Also available in this range are Frequency to Voltage converters that are well suited to applications such as ...
This voltage to frequency converter features excellent linearity ...
Description:
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.