AD7741YRZ, Voltage to Frequency Converter, Synchronous, 1350kHz ±0.024% of Span, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Specifications
Attribute Value
Converter Function VFC
Converter Type Synchronous
Full Scale Frequency 1350kHz
Linearity Error ±0.024% of Span
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +105 °C
Width 4mm
Minimum Operating Temperature -40 °C
27 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 11.20
(exc. GST)
$ 12.88
(inc. GST)
units
Per unit
1 - 9
$11.20
10 - 49
$10.87
50 - 99
$10.32
100 - 249
$9.80
250 +
$9.31
Packaging Options:
Related Products
National Semiconductor's economic Voltage to Frequency converters feature ...
Description:
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.Also available in this range are Frequency to Voltage converters that are well suited to applications such as ...
This voltage to frequency converter features excellent linearity ...
Description:
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.
This voltage to frequency converter features excellent linearity ...
Description:
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.
The device is a high voltage converter smartly ...
Description:
The device is a high voltage converter smartly integrating an 800 V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as ...