- RS Stock No.:
- 759-0904
- Mfr. Part No.:
- AD650AD
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0904
- Mfr. Part No.:
- AD650AD
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
Specifications
Attribute | Value |
---|---|
Converter Function | FVC, VFC |
Converter Type | Asynchronous |
Full Scale Frequency | 1000kHz |
Linearity Error | 0.002% of Span |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±9 → ±18V |
Mounting Type | Through Hole |
Package Type | SBDIP |
Pin Count | 14 |
Dimensions | 19.43 x 7.87 x 3.56mm |
Height | 3.56mm |
Length | 19.43mm |
Maximum Operating Temperature | +85 °C |
Width | 7.87mm |
Minimum Operating Temperature | -25 °C |