Delta Plus Grey S

  • RS Stock No. 138-0756
  • Mfr. Part No. PESARGRPT
  • Manufacturer Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Padded vest. Fastening with zip under storm flap. Armholes with bias finishing. Adjustable bottom of garment with elastic drawstring. 5 pockets. Polyurethane-coated polyester fabric. Wadded polyester Taffeta lining.

Specifications
Attribute Value
Size S
Standards Met EN ISO 13688:2013
Closure Type Zipper
Colour Grey
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 101.02
(exc. GST)
$ 116.17
(inc. GST)
units
Per unit
1 +
$101.02
Related Products
Cardigan jacket (To match the MACH ORIGINALS range). ...
Description:
Cardigan jacket (To match the MACH ORIGINALS range). Fastened with a zip under storm flap. Cuffs and bottom of garment with bias finishing. 6 pockets. Polyester stitch. Yokes: Cordura® and "Softshell" 96% polyester 4% elastane fabric.
Quilted bomber jacket with removable sleeves (To match ...
Description:
Quilted bomber jacket with removable sleeves (To match the D-MACH range). Fastened with a zip under the storm flap with press studs. Knitted cuffs and bottom of garment. 5 pockets. Quilted polyurethane-coated polyamide fabric. Lining: Quilted in polyester Taffeta.
Parka. Waterproof seams. Fastening with zip under velcro ...
Description:
Parka. Waterproof seams. Fastening with zip under velcro storm flap. Fixed hood. Adjustable waist and bottom of garment with elastic drawstring. 6 pockets. Polyurethane-coated polyester fabric. Quilted polyester Taffeta lining.
Mach2 overalls with zip front fastening and adjustable ...
Description:
Mach2 overalls with zip front fastening and adjustable cuff with press-stud.Shirt-style collar, elasticated waist.Space for kneepads.11 pockets and badge holder.