- RS Stock No.:
- 123-1026
- Mfr. Part No.:
- Z67597
- Brand:
- Zircon
Discontinued product
- RS Stock No.:
- 123-1026
- Mfr. Part No.:
- Z67597
- Brand:
- Zircon
Technical data sheets
Legislation and Compliance
Product Details
Zircon ExitPoint XL300
The Exitpoint XL300 from Zircon is designed to accurately detect exit points before drilling and coring.
The XL300 is the easiest way to locate a precise spot without the need of measuring before starting work on your project.
It scans through most types of non-magnetic materials such as wood, drywall, gypsum panels, bricks and concrete up to 11.81 in (300 mm) thick.
Affix the transmitter magnet on the target spot, then scan the area of the other side of the wall. The receiver indicates it is near the centre of the transmitter by changing colour to red.
This simple yet effective tool improves efficiency and saves money by reducing guesswork, reworking, unnecessary holes and even damaged drill bits.
A must have for cable and wiring installations, concrete scanning or anytime through-hole drilling is required.
The XL300 is the easiest way to locate a precise spot without the need of measuring before starting work on your project.
It scans through most types of non-magnetic materials such as wood, drywall, gypsum panels, bricks and concrete up to 11.81 in (300 mm) thick.
Affix the transmitter magnet on the target spot, then scan the area of the other side of the wall. The receiver indicates it is near the centre of the transmitter by changing colour to red.
This simple yet effective tool improves efficiency and saves money by reducing guesswork, reworking, unnecessary holes and even damaged drill bits.
A must have for cable and wiring installations, concrete scanning or anytime through-hole drilling is required.
Features and Benefits:
Normal mode scans through conventional interior walls up to 4.53 in (115 mm) thick
DeepScan mode scans through materials up to 11.81 in (300 mm) thick
Supplied with
Receiver, small and large transmitter magnets, reusable adhesive discs, AAA batteries, quick reference guide and protective carrying case.
Specifications
Attribute | Value |
---|---|
Metal Detection Depth | 300mm |
Stud Detection Depth | 115 → 300mm |
Cable Detection Depth | 115mm |
Battery Type | LR03 AAA |
Power Source | Battery |
Dimensions | 44 x 57 x 241mm |
Weight | 235 (Ohne Batterie)g |
Height | 241mm |
Length | 44mm |
Maximum Operating Temperature | +41°C |
Minimum Operating Temperature | -7°C |
Model Number p | Z67597 |
Width | 57mm |