TE Connectivity Self-Adhesive Hazard Warning Label
- RS Stock No.:
- 759-9784
- Mfr. Part No.:
- LKZ16N
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all Warning Signs
Available for back order.
Price (ex. GST) Each
$3.04
(exc. GST)
$3.50
(inc. GST)
units | Per unit |
1 - 4 | $3.04 |
5 - 9 | $3.01 |
10 - 39 | $2.98 |
40 + | $2.94 |
- RS Stock No.:
- 759-9784
- Mfr. Part No.:
- LKZ16N
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- DE
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Marking Plates

Specifications
Attribute | Value |
Text Language | None |
Material | Vinyl |
Colour | Blue/White |
Quantity Per Package | 1 |
Height | 16 mm |
Width | 16mm |
Sign Type | Label |
Self-Adhesive | Yes |