Rubbermaid Commercial Products Universal 23gal Blue Resin Waste Bin
- RS Stock No.:
- 456-663
- Mfr. Part No.:
- FG356973BLUE
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$207.91
(exc. GST)
$239.10
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $207.91 |
*price indicative
- RS Stock No.:
- 456-663
- Mfr. Part No.:
- FG356973BLUE
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin | |
| Capacity | 23gal | |
| Colour | Blue | |
| Material | Resin | |
| Wheeled | No | |
| Trade Name | Universal | |
| Depth | 15.50in | |
| Height | 32.90in | |
| Width | 16.50 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin | ||
Capacity 23gal | ||
Colour Blue | ||
Material Resin | ||
Wheeled No | ||
Trade Name Universal | ||
Depth 15.50in | ||
Height 32.90in | ||
Width 16.50 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Universal Square Container is perfect for holding large irregular objects and allows more capacity than circular trash cans without sacrificing additional space. It features venting channels for increased efficiency when removing waste. Its seamless construction provides an easy to clean surface.
Bag cinch secures liner around the rim of the container and allows for quick and knot free liner changes
Durable and crack resistant even under tough indoor and outdoor conditions
Made using resin blend of 20 percent or more recycled material
ADA and REACH compliant
Related links
- Rubbermaid Commercial Products Universal 23gal Black Swing Top Resin Waste Bin
- Rubbermaid Commercial Products Universal 35gal Blue Flip Resin Waste Bin
- Rubbermaid Commercial Products Universal 35gal Grey Flip Resin Waste Bin
- Rubbermaid Commercial Products Vented Brute 20gal Blue Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Grey Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Brown Hinged Resin Waste Bin
- Rubbermaid Commercial Products Wastebasket 12.9L Grey Resin Waste Bin
- Rubbermaid Commercial Products Wastebasket 39L Grey Resin Waste Bin
