- RS Stock No.:
- 202-3990
- Mfr. Part No.:
- FG614500BEIG
- Brand:
- Rubbermaid Commercial Products
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$444.91
(exc. GST)
$511.65
(inc. GST)
Units | Per unit |
1 + | $444.91 |
- RS Stock No.:
- 202-3990
- Mfr. Part No.:
- FG614500BEIG
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Step-On Container provides sanitary waste management. The step-on foot pedal reduces contamination and improves working conditions.
Slow-close, integrated lid damper keeps odours and bacteria from escaping
Puncture-resistant, all-plastic construction
Ideal for medical waste containment
Quiet, heavy-duty pedal for hands-free, sanitary use
Compliant with industry standards, such as FM, OSHA, and OBRA.
Made in the USA
Puncture-resistant, all-plastic construction
Ideal for medical waste containment
Quiet, heavy-duty pedal for hands-free, sanitary use
Compliant with industry standards, such as FM, OSHA, and OBRA.
Made in the USA
Specifications
Attribute | Value |
---|---|
Capacity | 68L |
Colour | Beige |
Material | Plastic |
Trade Name | Legacy Step-On |
Depth | 673.1mm |
Lid Type | Pedal |