Kern PCD 2500-2 Compact Balance Weighing Scale, 2.5 Weight Capacity
- RS Stock No.:
- 619-290
- Mfr. Part No.:
- PCD 2500-2
- Brand:
- Kern
Subtotal (1 unit)*
$807.53
(exc. GST)
$928.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $807.53 |
*price indicative
- RS Stock No.:
- 619-290
- Mfr. Part No.:
- PCD 2500-2
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 2.5 | |
| Scale Type | Compact Balance | |
| Resolution | 250.000 | |
| Model Number p | PCD 2500-2 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 2.5 | ||
Scale Type Compact Balance | ||
Resolution 250.000 | ||
Model Number p PCD 2500-2 | ||
- COO (Country of Origin):
- CN
The Kern High-resolution precision balance is a device with a removable LCD display featuring backlight for maximum flexibility. It has clear 21 mm digit height for easy readability, and the user interface is available in English for straightforward operation.
Level indicator
Levelling feet adjustable
CE mark
Levelling feet adjustable
CE mark
Related links
- Kern PCD 3000-2 Compact Balance Weighing Scale, 3.5 Weight Capacity
- Kern PCD 6K-4 Compact Balance Weighing Scale, 6 Weight Capacity
- Kern PCD 10K-3 Compact Balance Weighing Scale, 10 Weight Capacity
- Adam Equipment Co Ltd CB 1001 Compact Balance Weighing Scale, 1kg Weight Capacity PreCal
- Adam Equipment Co Ltd CB 3000 Compact Balance Weighing Scale, 3kg Weight Capacity PreCal
- Adam Equipment Co Ltd CB 501 Compact Balance Weighing Scale, 500g Weight Capacity PreCal
- Kern ADT 300-4 Analytical Balance Weighing Scale, 320 Weight Capacity
- Kern ABP 200-4M Analytical Balance Weighing Scale, 220 Weight Capacity
