- RS Stock No.:
- 146-6486
- Mfr. Part No.:
- 80098
- Brand:
- Pesola
Discontinued product
- RS Stock No.:
- 146-6486
- Mfr. Part No.:
- 80098
- Brand:
- Pesola
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Precise and handy Spring Balance with durable anodised aluminium tube and long scale of high resolution. Tare and zero adjustment. Swivelable, rotatable and removable suspension bow, guided in a ring. Lower hook swivels, rotates and can be changed using different accessories. Suspension elements out of stainless steel. Drag pointer (e.g. for easy reading of breaking forces up to maximum 30 kg) and convenient, removable handle are included. A multifunctional long life measuring instrument for weighing, measuring traction and pressure forces (optional) – two functions in one instrument. Always ready for use, needs no batteries. A time-tested original Swiss quality product.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 100N |
Scale Type | Hanging |
Resolution | 1 N |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +40°C |