- RS Stock No.:
- 790-2815
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 790-2815
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Flip-Front Welding Helmet
This flip-front welding mask is designed to provide the highest degree of protection, whilst at the same time offering maximum comfort to the operator.
The welding shield's flip-front design provides greater flexibility and productivity allowing operators to switch easily between tasks without removing their welding helmet.
The welding shield's flip-front design provides greater flexibility and productivity allowing operators to switch easily between tasks without removing their welding helmet.
Note
Glass lens not included
Specifications
Attribute | Value |
---|---|
Type | Shield |
Lens Size | 108 x 83mm |
Flip Up | Yes |
Helmet/Handshield Material | PP |
Adjustable Headband | Yes |