Netgear N600 WiFi USB 3.0 Wireless Adapter
- RS Stock No.:
- 121-8156
- Mfr. Part No.:
- WNDA3100-200PES
- Brand:
- Netgear
Discontinued product
- RS Stock No.:
- 121-8156
- Mfr. Part No.:
- WNDA3100-200PES
- Brand:
- Netgear
- COO (Country of Origin):
- CN
NETGEAR N600 WiFi Dual Band Adapter
The Netgear N600 Wireless Dual Band USB Adapter wirelessly connects your notebook or desktop computer to a Wireless-N network. Applications, such as HD video streaming, online gaming, a secure and reliable connection to the Internet. Netgear genie is included for easy installation. WiFi dual band technology avoids interference for reliable connections. With the Netgear Push 'N' Connect feature, enjoy a secured wireless internet connection, at the push of a button
Features and Benefits
Faster downloads
Push N Connect - push button security
Reliable and compatible
Easy setup with Netgear genie
Push N Connect - push button security
Reliable and compatible
Easy setup with Netgear genie
System Requirements:
Intel Pentium® class PC
Available USB 1.1 or USB 2.0 slot
Microsoft Windows 7, 8, XP®, Vista: (32/64 bit
Available USB 1.1 or USB 2.0 slot
Microsoft Windows 7, 8, XP®, Vista: (32/64 bit
FAQ's
What does WPS mean?
Wi-Fi Protected Setup (WPS) is a standard for the easy and secure establishment of wireless networks. If the wireless device with which you wish to connect supports WPS, the adapter will automatically set up the wireless connection with a robust WPA data encryption. The wireless USB adapter supports both hardware (push-button) WPS and software WPS configurations.
Why is wireless connectivity better?
The Wireless Netgear N600 USB Adapter uses 11n technology to maximize the speed and range of your wireless signal. It makes use of your homes environment by bouncing multiple wireless signals off of walls and ceilings to work around obstructions and help eliminate dead spots.
Attribute | Value |
---|---|
Interface | USB 3.0 |
Wireless Connectivity | WiFi |
WiFi Rating | N600 |
WiFi Band | 2.4 GHz, 5GHz |
Wireless Data Rate | 600Mbit/s |