- RS Stock No.:
- 136-3096
- Mfr. Part No.:
- DSR-1000AC
- Brand:
- D-Link
Discontinued product
- RS Stock No.:
- 136-3096
- Mfr. Part No.:
- DSR-1000AC
- Brand:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unified Services Routers
D-Link Unified Services Routers offer secure, high performance networking solutions to address the growing needs of businesses. The integrated high-speed IEEE 802.11n and 3G1 wireless technologies offer comparable performance to traditional wired networks, but with fewer limitations.
Powerful VPN Engine
IP Security (IPSec)
Point-to-Point Tunneling Protocol (PPTP)
Layer 2 Tunneling Protocol (L2TP)
Secure Sockets Layer (SSL)
D-Link Green
Internal Power Supply (12Vdc, 2.5A)
Max. power consumption: 12.6 W
Operating Temperature: 0 to +40 °C
Storage Temperature: -20° to +70 °C
Operating Humidity: 5% to 95% non-condensing
EMI: FCC Class B, CE Class B, C-Tick
Safety: cUL, LVD (EN60950-1)
IP Security (IPSec)
Point-to-Point Tunneling Protocol (PPTP)
Layer 2 Tunneling Protocol (L2TP)
Secure Sockets Layer (SSL)
D-Link Green
Internal Power Supply (12Vdc, 2.5A)
Max. power consumption: 12.6 W
Operating Temperature: 0 to +40 °C
Storage Temperature: -20° to +70 °C
Operating Humidity: 5% to 95% non-condensing
EMI: FCC Class B, CE Class B, C-Tick
Safety: cUL, LVD (EN60950-1)
D-Link Wireless
Specifications
Attribute | Value |
---|---|
Wireless Connectivity | WiFi |
Model | DSR-100AC |
WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n |
Security Protocols | WEP, WPA2- EAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPS |
Depth | 180mm |
Width | 280mm |
Height | 44mm |