- RS Stock No.:
- 202-2176
- Mfr. Part No.:
- DIR-885L
- Brand:
- D-Link
Discontinued product
- RS Stock No.:
- 202-2176
- Mfr. Part No.:
- DIR-885L
- Brand:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D-Link AC3150 MU-MIMO ultra Wi-Fi Router delivers the ultimate performance for the most demanding tasks, like 4K video streaming, gaming and multiple device usage. It features the next generation Wireless AC with breakthrough dual-band Wi-Fi technology.
Advanced wireless AC beamforming dramatically enhances wireless signal strength and throughput
Enhanced smart connect feature prevents older devices from affecting optimal performance
Enhanced smart connect feature prevents older devices from affecting optimal performance
Specifications
Attribute | Value |
---|---|
Model | AC3150 MU-MIMO Ultra Wi-Fi Router |
Wireless Connectivity | WiFi |
WiFi Rating | AC3150 |
WiFi Standard | 802.11ac, 802.11b, 802.11g, 802.11n |
Wireless Data Rate | 3167Mbit/s |
WiFi Band | 2.4 GHz, 5 GHz |