Euro-Locks a Lowe & Fletcher group Company White Cranked Left Handed Window Lock

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Stronghold Window Latch/Lock

Suitable for UPVC and timber windows
Audible ’click’ to latch feature
40mm spindle length
Available in White only

//media.rs-online.com/t_line/L347885-24.gif
Specifications
Attribute Value
Handedness Left
Cranked Yes
Colour White
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 21.60
(exc. GST)
$ 24.84
(inc. GST)
units
Per unit
1 +
$21.60
Related Products
Standalone mini-lock with mechanical code with surface mounted ...
Description:
Standalone mini-lock with mechanical code with surface mounted deadbolt.1 code available.Opened using 4 → 6 character code.More than 4000 possible combinations.Suitable for doors 25 → 55 mm thick.Reversible - left-handed or right-handed.Interior or exterior installation.
The E60 euro profile double cylinder locks from ...
Description:
The E60 euro profile double cylinder locks from ABUS have precision, mushroom pin and paracentric keyway which offer comprehensive anti-pick protection. They also they have a hardened steel anti-drill spring and pin protection with 6 anti-drill pins in every keyway. ...
These very reliable security profile cylinders from Vachette ...
Description:
These very reliable security profile cylinders from Vachette conform to European standards and are made of polished brass.They have a one piece stator with a brass rotor as well as a head with a rounded surface and slot which enables ...
The 5100 single profile euro cylinder lock from ...
Description:
The 5100 single profile euro cylinder lock from Vachette offers good protection against picking. The 5100 has been designed primarily for office and other private premises that require a hierarchical locking structure. Brass finish Adjustable cam Supplied with 3 keys ...