Tork Dry Multi-Purpose Wipes for Basic Wiping Task, Centrefeed Dispenser, Cleaning Staff, Floor or Wall Stand
- RS Stock No.:
- 136-9602
- Mfr. Part No.:
- 128109
- Manufacturer:
- Tork
View all Wipes
6 In Global stock for delivery within 5 working day(s)
20 In Global stock for delivery within 7 working day(s)
Price (ex. GST) 1 Box of 6
$353.19
(exc. GST)
$406.17
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $353.19 | $58.865 |
*price indicative |
- RS Stock No.:
- 136-9602
- Mfr. Part No.:
- 128109
- Manufacturer:
- Tork
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Tork Basic Centrefeed 2-Ply Paper Roll
<h2>Advantages at a glance:</h2>
Specifications
Attribute | Value |
Application | Basic Wiping Task, Centrefeed Dispenser, Cleaning Staff, Floor or Wall Stand Dispenser, Food, Hand, Smoother Single-Hand Dispensing |
Wipe Type | Multi-Purpose Wipes |
Number of Wipes per Pack | 1 |
Wet/Dry | Dry |
Package Type | Centrefeed |
Wiper Size | 300 m x 194mm |
Colour | Blue |
Repeat/Single Use | Single Use |