TE Connectivity, 1-1775441-2 Female Wire Housing & Plug, 1.5 mm Pitch, 12 Way, 1 Row Straight

Subtotal (1 bag of 1000 units)*

$1,087.52

(exc. GST)

$1,250.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,087.52$1.088

*price indicative

RS Stock No.:
785-493
Mfr. Part No.:
1-1775441-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire Housing & Plug

Number of Contacts

12

Number of Rows

1

Pitch

1.5mm

Connector Gender

Female

Mount Type

Cable

For Use With

Connector

Orientation

Straight

Length

19.1mm

Standards/Approvals

RoHS

Housing Material

Thermoplastic

Series

1-1775441-2

Width

6.15mm

COO (Country of Origin):
CN
The TE Connectivity Header is designed for High performance interconnectivity, facilitating reliable connections between printed circuit boards while ensuring efficient power and signal routing.

Compact design enables versatile mounting options

Supports a range of wire gauge from 24-30 AWG

Utilises surface mount technology for efficient PCB integration

Rated for current capacities up to 3 Amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy