175442-6 - TE Connectivity Male Connector Housing - Multilock 040/070, 3.5mm Pitch, 12 Way, 2 Row

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors

TE Connectivity MULTILOCK Connectors and Contacts

This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres

Specifications
Attribute Value
Number of Contacts 12
Number of Rows 2
Pitch 3.5mm
Gender Male
Series MULTILOCK 040/070
For Use With Wire-to-Board Connector
Body Orientation Straight
Length 22.9mm
Width 28mm
Housing Material PBT
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 100)
$ 1.771
(exc. GST)
$ 2.037
(inc. GST)
units
Per unit
Per Bag*
100 +
$1.771
$177.10
*price indicative
Related Products
The SM series are 2.5mm pitch, wire-to-wire connectors ...
Description:
The SM series are 2.5mm pitch, wire-to-wire connectors that perform reliably in high-density, small current applications. High contact pressure. Secure lock mechanism. Mountable on panels of various thickness without using tools.The contacts are individually surrounded by housing walls.
Dynamic Series is a broad product family that ...
Description:
Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control system applications and is suitable for ...
New Insulation Displacement and Crimping Ideas:This connector is ...
Description:
New Insulation Displacement and Crimping Ideas:This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.By using the ID contact and crimping contact together, different current capacity cables ...
TE Connectivity brings you a brilliant range of ...
Description:
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly durable and easy to handle. The housing ...