Molex, VersaBlade Female Connector Housing, 8mm Pitch, 2 Way, 1 Row
Discontinued product
- RS Stock No.:
- 720-5895
- Mfr. Part No.:
- 35965-0210
- Manufacturer:
- Molex
- COO (Country of Origin):
- KR
VersaBlade Hybrid Housings, 35150, 35180 and 35965 Series
Attribute | Value |
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 8mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | VersaBlade |
For Use With | 1.78 mm Tab Multiple Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 20mm |
Housing Material | PBT |