TE Connectivity, Universal MATE-N-LOK II Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 782-1075
- Mfr. Part No.:
- 770026-1
- Manufacturer:
- TE Connectivity
View all Wire Housings & Plugs
306 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$2.53
(exc. GST)
$2.91
(inc. GST)
units | Per unit |
1 - 19 | $2.53 |
20 + | $2.46 |
- RS Stock No.:
- 782-1075
- Mfr. Part No.:
- 770026-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Universal Mate-N-Lok II Housing
Specifications
Attribute | Value |
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 6.35mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | Universal MATE-N-LOK II |
For Use With | Mate-N-Lok II Series Connector |
Body Orientation | Straight |
Length | 26.67mm |
Width | 13.46mm |
Housing Material | Nylon |