- RS Stock No.:
- 873-5773
- Mfr. Part No.:
- DF60-2S-10.16C
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 873-5773
- Mfr. Part No.:
- DF60-2S-10.16C
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 10.16mm DF60 Crimp Socket Housings
DF60 series 10.16mm pitch free hanging crimp socket housings for crimp contacts that are capable of carrying a current of up to 45 A. These DF60 series crimp socket housings have a secure locking mechanism that produces a tactile and audible click when mating and a reliable 5 point contact structure is provided through the use of three independent contact springs. The housings of these DF60 series crimp socket housings are made from black UL94V-0 glass-reinforced PBT with a wall structure between the contacts that prevents short circuiting.
Crimp socket contacts for these crimp socket housings need to be purchased separately, please see stock number 873-5833 typically.
For mating DF60 PCB header connectors see stock number 873-5760 typically
Crimp socket contacts for these crimp socket housings need to be purchased separately, please see stock number 873-5833 typically.
For mating DF60 PCB header connectors see stock number 873-5760 typically
Applications:
Robotics
Servers
Power conditioners
Servo amplifiers and motors
Medical devices
Automotive
Servers
Power conditioners
Servo amplifiers and motors
Medical devices
Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose 10.16mm 65A DF60 Series Board to Wire Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 10.16mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF60 |
For Use With | Internal Power Supply |
Body Orientation | Straight |
Length | 22.36mm |
Width | 18mm |
Housing Material | PBT |