- RS Stock No.:
- 642-0696
- Mfr. Part No.:
- P-90-C
- Brand:
- Hozan
Discontinued product
- RS Stock No.:
- 642-0696
- Mfr. Part No.:
- P-90-C
- Brand:
- Hozan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hozan Wire Stripper And Accessories
With wire stop, stripping length can be set within a 4 → 25 mm range
Replacement blades available
Replacement blades available
Specifications
Attribute | Value |
---|---|
Stripping Range | 4 → 25mm |
Minimum Size | 4mm |
Maximum Size | 25mm |
Overall Length | 165 mm |