TE Connectivity, 3671, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±5% Wire-Wound 600mA Idc Q:12
- RS Stock No.:
- 164-5663
- Mfr. Part No.:
- 1-2176221-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-5663
- Mfr. Part No.:
- 1-2176221-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE 0603 3671 Series SMD High Frequency Chip Inductors
This series of 3671 chip inductors are highly reliable and versatile range of ceramic chip inductors to meet high frequency design requirements.
Features and Benefits:
The 3671 chip inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes
Operating Temperature Range: -55℃ to +125℃
Applications:
Cellular phones, WLAN and High Speed Communication Devices.
Specifications
Attribute | Value |
---|---|
Inductance | 22 nH |
Maximum DC Current | 600mA |
Package/Case | 0603 (1608M) |
Length | 1.1mm |
Depth | 1.1mm |
Height | 1.9mm |
Dimensions | 1.1 x 1.9 x 1.1mm |
Tolerance | ±5% |
Maximum DC Resistance | 500mΩ |
Series | 3671 |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 1.6GHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 12 |
Maximum Operating Temperature | +125°C |