- RS Stock No.:
- 604-2640
- Mfr. Part No.:
- NL453232T-102J-PF
- Brand:
- TDK
Discontinued product
Alternative
TDK, NL, 4532 Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±5% Wire-Wound 30mA Idc Q:30
$0.455
Each (In a Pack of 25)
RS Stock No.: 916-4175
- RS Stock No.:
- 604-2640
- Mfr. Part No.:
- NL453232T-102J-PF
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip inductor, NL4532 Series
Signal line (wire-wound) chip inductor
Best suited for car audio, ECU and other in-car electronic devices
Best suited for car audio, ECU and other in-car electronic devices
SMT 1812 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 30mA |
Package/Case | 1812 (4532M) |
Length | 4.5mm |
Depth | 3.2mm |
Height | 3.2mm |
Dimensions | 4.5 x 3.2 x 3.2mm |
Tolerance | ±5% |
Maximum DC Resistance | 40Ω |
Maximum Self Resonant Frequency | 2.5MHz |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 30 |
Inductor Construction | Wire-Wound |