- RS Stock No.:
- 715-7529
- Mfr. Part No.:
- 406R8C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 715-7529
- Mfr. Part No.:
- 406R8C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4000 Series Wire Wound Chokes
4000 Series Surface Mount Inductors with a Toroidal construction to minimises EMI
Designed for use in swithcing power supplies and DC/DC converters
Ideal for applications requiring low profile compact components
UL94-V-0 packaging materials
Designed for use in swithcing power supplies and DC/DC converters
Ideal for applications requiring low profile compact components
UL94-V-0 packaging materials
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 3.6A |
Length | 14.22mm |
Depth | 14.1mm |
Height | 8.76mm |
Dimensions | 14.22 x 14.1 x 8.76mm |
Maximum DC Resistance | 20mΩ |
Series | 4000 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |