- RS Stock No.:
- 741-2986
- Mfr. Part No.:
- SLF7032T-102MR13-2PF
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 741-2986
- Mfr. Part No.:
- SLF7032T-102MR13-2PF
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
SLF7032 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 130mA |
Package/Case | 7032 |
Length | 7mm |
Depth | 7mm |
Height | 3.2mm |
Dimensions | 7 x 7 x 3.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 4.78Ω |
Series | SLF |
Core Material | Ferrite |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |