- RS Stock No.:
- 741-9293
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 741-9293
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Magnetically Shielded Wire Wound Chokes
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 2.5A |
Package/Case | 0104 |
Length | 10.6mm |
Depth | 10.5mm |
Height | 4mm |
Dimensions | 10.6 x 10.5 x 4mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 73mΩ |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -25°C |