Vishay, IHCL, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Coupled 6.2A Idc
- RS Stock No.:
- 860-9273
- Mfr. Part No.:
- IHCL4040DZER4R7M5A
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 860-9273
- Mfr. Part No.:
- IHCL4040DZER4R7M5A
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
IHCL4040DZ Series Low Profile High-Current Coupled Inductors
IHCL4040DZ Series are coupled and shielded in construction
High temperature of up to 155°C
Frequency range up to 5.0 MHz
Lowest DCR/μH in this package size
Handles high transient current spikes without saturation
Ultra-low buzz noise due to composite construction
Frequency range up to 5.0 MHz
Lowest DCR/μH in this package size
Handles high transient current spikes without saturation
Ultra-low buzz noise due to composite construction
Vishay Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 6.2A |
Package/Case | 4040 |
Length | 10.67mm |
Depth | 10.16mm |
Height | 4mm |
Dimensions | 10.67 x 10.16 x 4mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 30mΩ |
Series | IHCL |
Core Material | Metal Composite |
Minimum Operating Temperature | -55°C |
Inductor Construction | Coupled |
Maximum Operating Temperature | +155°C |