- RS Stock No.:
- 136-3075
- Mfr. Part No.:
- DAP-3320
- Brand:
- D-Link
Discontinued product
- RS Stock No.:
- 136-3075
- Mfr. Part No.:
- DAP-3320
- Brand:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DAP-3320 Wireless PoE Outdoor Access Point
The D-Link DAP-3320 Wireless PoE Outdoor Access point is ideal for expanding the coverage and signal strength of any wireless network. IP55 rating the DAP-3320 is ideal for outdoor environments. The DAP-3320 Access Point also excels in connecting separate networks that cannot be joined physically using physical wiring
2.4 GHz 802.11 n connectivity for increased network capacity
High-power radio design
Built-in 2 dBi omnidirectional antenna
Waterproof IP55 standard
Wireless 802.11n/g/b, compatible with 802.11b and 802.11 g devices
Up to 300 Mbps wireless throughput3
10/100 BaseT Ethernet port
Wall/pole mounting kit included
High-power radio design
Built-in 2 dBi omnidirectional antenna
Waterproof IP55 standard
Wireless 802.11n/g/b, compatible with 802.11b and 802.11 g devices
Up to 300 Mbps wireless throughput3
10/100 BaseT Ethernet port
Wall/pole mounting kit included
Multiple operating modes, network management tools and security features give network administrators a wide range of choices for deploying the device
D-Link Wireless
Specifications
Attribute | Value |
---|---|
Model | DAP-3320 |
WiFi Standard | 802.11n |
Network Speed | 10/100Mbit/s |
Wireless Data Rate | 300Mbit/s |
WiFi Band | 2.4GHz |
Number of LAN Ports | 1 |
Dimensions | 105.43 x 228.6 x 35.86mm |
Weight | 370.4g |
Depth | 228.6mm |
Height | 35.86mm |
Width | 105.3mm |