Molex Wireless Charging Receiver Coil, Copper, 350mΩ, 25 Q Factor

  • RS Stock No. 124-5142
  • Mfr. Part No. 146179-4001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Wireless Charging Coils with NuCurrent Technology

Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high vibration, heat and humidity.

Applications

Smartphones
Personal Computers
Digital Cameras
Bluetooth Headsets
Keyboards
Gaming Systems
Low Power Applications

Specifications
Attribute Value
Inductance 8.9 μH
Function Receiver
Maximum DC Resistance 350mΩ
Q Factor 25
Series 146179
Core Material Copper
Maximum Operating Temperature +40°C
Minimum Operating Temperature -10°C
Dimensions 65.5 x 48.4 x 0.52mm
Width 48.4mm
Height 0.52mm
Length 65.5mm
11 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 19.97
(exc. GST)
$ 22.97
(inc. GST)
units
Per unit
1 - 9
$19.97
10 - 24
$18.16
25 - 49
$17.65
50 - 99
$16.29
100 +
$15.42
Related Products
Molex wireless charging coils support low,high and proprietry ...
Description:
Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high ...
Molex wireless charging coils support low,high and proprietry ...
Description:
Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high ...
From Wurth Elektronik comes the WE-WPCC Series Qi ...
Description:
From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones. Current charging technologies make it impossible to charge devices of different brands from a single energy ...
Vishay wireless charging coils are installed so that ...
Description:
Vishay wireless charging coils are installed so that they can receive a wireless signal that can be used to charge a device. This easy to install coil is specially designed and optimised for inductive charging, also known as wireless charging. ...