- RS Stock No.:
- 185-1250
- Mfr. Part No.:
- BP35C0-J11-T01
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 185-1250
- Mfr. Part No.:
- BP35C0-J11-T01
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Wi-SUN B route / Enhanced HAN Compatible
FOTA (Firmware update Over The Air)
External antenna attachment
15 mm x 19 mm size
Transmit power adjusted
MAC address written
MCU installed
Equipped with optimum firmware for HEMS
FOTA (Firmware update Over The Air)
External antenna attachment
15 mm x 19 mm size
Transmit power adjusted
MAC address written
MCU installed
Equipped with optimum firmware for HEMS
Specifications
Attribute | Value |
---|---|
Supported Bus Interfaces | UART |
Supply Voltage | 2.6 to 3.6V |
Dimensions | 19 x 15 x 3mm |
Height | 3mm |
Length | 19mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Width | 15mm |